+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1052HS/240

Pliers; adjustable; 240mm


Manufacturer: BETA

Manufacturer part number:
1052HS/240
TME Symbol:
BE1052HS/240

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
240mm
Gross weight631 g
EAN code8014230860145
See other products in this category: Tools and Acc. for Working at Height BETA,
*
1052HS/240
0 in TME stock
Net price for quantities from 1 pcs - 42.04 USDGross price for quantities from 1 pcs - 42.04 USD
Net price for quantities from 3 pcs - 40.55 USDGross price for quantities from 3 pcs - 40.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.