+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1084BM/160

Pliers; side,cutting; 160mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1084BM/160
TME Symbol:
BE1084BM/160

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Conform to the norm
DIN ISO 5749
Pliers length
160mm
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
Gross weight223.3 g
EAN code8014230422084
See other products in this category: Cutting Pliers BETA,
*
BE1084BM/160
0 in TME stock
Net price for quantities from 1 pcs - 26.63 USDGross price for quantities from 1 pcs - 26.63 USD
Net price for quantities from 3 pcs - 25.68 USDGross price for quantities from 3 pcs - 25.68 USD
No. of pieces (Multiplicity: 1)