+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1084G/200

Pliers; side,cutting; strengthened construction; 200mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1084G/200
TME Symbol:
BE1084G/200

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Version
strengthened construction
Oblique pliers/knives features
handles with plastic grips
Conform to the norm
DIN ISO 5749
Pliers length
200mm
Gross weight361 g
EAN code8014230963518
See other products in this category: Cutting Pliers BETA,
*
BE1084G/200
0 in TME stock
Net price for quantities from 1 pcs - 26.30 USDGross price for quantities from 1 pcs - 26.30 USD
Net price for quantities from 3 pcs - 25.36 USDGross price for quantities from 3 pcs - 25.36 USD
No. of pieces (Multiplicity: 1)