+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111ER/200

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 200mm

Manufacturer: BETA

Manufacturer part number:
111ER/200
TME Symbol:
BE111ER/200

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
200mm
Gross weight288 g
EAN code8054809405605
See other products in this category: Adjustable Wrenches BETA,
*
111ER/200
0 in TME stock
Net price for quantities from 1 pcs - 25.21 USDGross price for quantities from 1 pcs - 25.21 USD
Net price for quantities from 3 pcs - 24.31 USDGross price for quantities from 3 pcs - 24.31 USD
No. of pieces (Multiplicity: 1)