+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111ER/250

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 250mm

Manufacturer: BETA

Manufacturer part number:
111ER/250
TME Symbol:
BE111ER/250

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
250mm
Gross weight418.2 g
EAN code8054809405612
See other products in this category: Adjustable Wrenches BETA,
*
111ER/250
0 in TME stock
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 3 pcs - 29.98 USDGross price for quantities from 3 pcs - 29.98 USD
No. of pieces (Multiplicity: 1)