+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011280051

Scissors; for electricians; straight; for cables; 147mm

Manufacturer: BETA

Manufacturer part number:
011280051
TME Symbol:
BE1128BMX

Specification

Manufacturer
BETA
Type of tool
scissors
Kind of tool
for electricians
Kind of blade
straight
Tools application
for cables
Tool length
147mm
Oblique pliers/knives features
serrated blade
Gross weight50.75 g
EAN code8014230935720
See other products in this category: Shears, Scissors, Knives BETA,
*
011280051
10 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 3 pcs - 14.30 USDGross price for quantities from 3 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs