+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1134B/50

Cutters; cutting; with ratchet; Pliers len: 275mm; Ømax: 53mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1134B/50
TME Symbol:
BE1134B/50

Specification

Manufacturer
BETA
Type of tool
cutters
Kind of pliers
cutting
Version
with ratchet
Pliers length
275mm
Pliers/knives application
for cables
Oblique pliers/knives features
anti-slip handles
Max. cable diameter
53mm
Gross weight1.05 kg
EAN code8054809595641
See other products in this category: Wire Rope and Cable Cutters BETA,
*
BE1134B/50
0 in TME stock
Net price for quantities from 1 pcs - 157.50 USDGross price for quantities from 1 pcs - 157.50 USD
Net price for quantities from 3 pcs - 151.87 USDGross price for quantities from 3 pcs - 151.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.