+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011430001

Stripping tool; Øcable: 1÷3.2mm; 0.5÷6mm2; Wire: round


Manufacturer: BETA

Manufacturer part number:
011430001
TME Symbol:
BE1143

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
1...3.2mm
Wire cross-section
0.5...6mm2
Kind of stripping wire
round
Tool length
165mm
Gross weight373.4 g
EAN code8014230098791
See other products in this category: Strippers for wire & cable BETA,
*
011430001
2 in TME stock
Net price for quantities from 1 pcs - 64.85 USDGross price for quantities from 1 pcs - 64.85 USD
Net price for quantities from 3 pcs - 62.53 USDGross price for quantities from 3 pcs - 62.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.