+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011440010

Stripping tool; Øcable: 2.5÷18mm; 4.5÷240mm2; Wire: round


Manufacturer: BETA

Manufacturer part number:
011440010
TME Symbol:
BE1144D

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
2.5...18mm
Wire cross-section
4.5...240mm2
Kind of stripping wire
round
Tool length
170mm
Gross weight202.2 g
EAN code8014230486871
See other products in this category: Strippers for wire & cable BETA,
*
011440010
1 in TME stock
Net price for quantities from 1 pcs - 78.36 USDGross price for quantities from 1 pcs - 78.36 USD
Net price for quantities from 3 pcs - 75.56 USDGross price for quantities from 3 pcs - 75.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.