+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011440004

Stripping tool; Øcable: 2.8÷12mm; 6÷75mm2; Wire: round


Manufacturer: BETA

Manufacturer part number:
011440004
TME Symbol:
BE1144G

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
2.8...12mm
Wire cross-section
6...75mm2
Kind of stripping wire
round
Tool length
140mm
Gross weight153.08 g
EAN code8014230769585
See other products in this category: Strippers for wire & cable BETA,
*
011440004
4 in TME stock
Net price for quantities from 1 pcs - 43.60 USDGross price for quantities from 1 pcs - 43.60 USD
Net price for quantities from 3 pcs - 42.04 USDGross price for quantities from 3 pcs - 42.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.