+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1144T

Stripping tool; 3.5÷9mm; Wire: round

Manufacturer: BETA

Manufacturer part number:
1144T
TME Symbol:
BE1144T

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
3.5...9mm
Kind of stripping wire
round
Gross weight71 g
EAN code8054809412689
See other products in this category: Strippers for wire & cable BETA,
*
1144T
0 in TME stock
Net price for quantities from 1 pcs - 17.65 USDGross price for quantities from 1 pcs - 17.65 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 17.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.