+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011480100

Stripping tool; Øcable: 0÷4mm; 0.02÷10mm2; Wire: round

Manufacturer: BETA

Manufacturer part number:
011480100
TME Symbol:
BE1148A

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
0...4mm
Wire cross-section
0.02...10mm2
Kind of stripping wire
round
Tool length
190mm
Gross weight180.11 g
EAN code8014230363264
See other products in this category: Strippers for wire & cable BETA,
*
011480100
3 in TME stock
Net price for quantities from 1 pcs - 134.27 USDGross price for quantities from 1 pcs - 134.27 USD
Net price for quantities from 3 pcs - 129.47 USDGross price for quantities from 3 pcs - 129.47 USD
No. of pieces (Multiplicity: 1)