+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011480200

Stripping tool; Øcable: 2÷5mm; 4÷16mm2; Wire: round


Manufacturer: BETA

Manufacturer part number:
011480200
TME Symbol:
BE1148B

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
2...5mm
Wire cross-section
4...16mm2
Kind of stripping wire
round
Tool length
190mm
Gross weight179.8 g
EAN code8014230472928
See other products in this category: Strippers for wire & cable BETA,
*
011480200
1 in TME stock
Net price for quantities from 1 pcs - 172.67 USDGross price for quantities from 1 pcs - 172.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts