+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011490010

Stripping tool; 0.2÷6mm2; Wire: round; 175mm


Manufacturer: BETA

Manufacturer part number:
011490010
TME Symbol:
BE1149F

Specification

Manufacturer
BETA
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Tool length
175mm
Gross weight222.63 g
EAN code8014230510972
See other products in this category: Strippers for wire & cable BETA,
*
011490010
7 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.97 USDGross price for quantities from 3 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs