+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1150BM/160

Pliers: universal; 160mm


Manufacturer: BETA

Manufacturer part number:
BE1150BM/160
TME Symbol:
BE1150BM/160

Specification

Manufacturer
BETA
Type of pliers
universal
Pliers length
160mm
Conform to the norm
DIN ISO 5746
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
Gross weight194.6 g
EAN code8014230934105
See other products in this category: Universal Pliers BETA,
*
BE1150BM/160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.55 USDGross price for quantities from 1 pcs - 19.55 USD
Net price for quantities from 3 pcs - 18.85 USDGross price for quantities from 3 pcs - 18.85 USD