+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011900113

Pliers; end,cutting; 120mm

Manufacturer: BETA

Manufacturer part number:
011900113
TME Symbol:
BE1190BM

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, end
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø1,2mm max
Pliers length
120mm
Gross weight84.2 g
EAN code8014230513393
See other products in this category: Cutting Pliers BETA,
*
011900113
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.24 USDGross price for quantities from 1 pcs - 40.24 USD
Net price for quantities from 4 pcs - 38.80 USDGross price for quantities from 4 pcs - 38.80 USD
Packaging method by the manufacturer:Cardboard = 2 pcs