+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012011003

Screwdriver: standard; slot; 2.5x0.4mm; EVOX; Blade length: 50mm

Manufacturer: BETA

Manufacturer part number:
012011003
TME Symbol:
BE1201E/2.5X50

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Manufacturer series
EVOX
Blade length
50mm
Overall length
146mm
Gross weight32.88 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011003
8 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.74 USDGross price for quantities from 3 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs