+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012011021

Screwdriver: standard; slot; 3.5x0.6mm; EVOX; Blade length: 100mm

Manufacturer: BETA

Manufacturer part number:
012011021
TME Symbol:
BE1201E/3.5X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
3.5x0.6mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
196mm
Gross weight39.5 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011021
12 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs