+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021018

Screwdriver: standard; Phillips; PH2; EVOX; Blade length: 100mm

Manufacturer: BETA

Manufacturer part number:
012021018
TME Symbol:
BE1202E/PH2X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
EVOX
Blade length
100mm
Overall length
220mm
Gross weight97.13 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021018
9 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs