+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021024

Screwdriver: standard; Phillips; PH3; EVOX; Blade length: 150mm

Manufacturer: BETA

Manufacturer part number:
012021024
TME Symbol:
BE1202E/PH3X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Manufacturer series
EVOX
Blade length
150mm
Overall length
282mm
Gross weight164 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021024
1 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.