+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021027

Screwdriver: standard; Phillips; PH4; EVOX; Blade length: 200mm

Manufacturer: BETA

Manufacturer part number:
012021027
TME Symbol:
BE1202E/PH4X200

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH4
Manufacturer series
EVOX
Blade length
200mm
Overall length
332mm
Gross weight224.2 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021027
1 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 3 pcs - 8.75 USDGross price for quantities from 3 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.