+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1202INOX-E/4.5X80

Screwdriver: standard; PlusMinus PH-type; PH1; EVOX INOX

NEW

Manufacturer: BETA

Manufacturer part number:
BE1202INOX-E/4.5X80
TME Symbol:
BE1202INOX-E/4.5X

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
PlusMinus PH-type
Bit size
PH1
Manufacturer series
EVOX INOX
Blade length
80mm
Overall length
189mm
Blade material
stainless steel
Conform to the norm
ISO 2380
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Gross weight300 g
EAN code8054809870618
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1202INOX-E/4.5X80
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 3 pcs - 9.97 USDGross price for quantities from 3 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.