+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BETA | |
Type of screwdriver | standard | |
Kind of bit | PlusMinus PH-type | |
Bit size | PH2 | |
Manufacturer series | EVOX INOX | |
Blade length | 100mm | |
Overall length | 220mm | |
Blade material | stainless steel | |
Conform to the norm | ISO 2380 |