+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012041021

Screwdriver: standard; slot; 5x1mm; EVOX; Blade length: 150mm

Manufacturer: BETA

Manufacturer part number:
012041021
TME Symbol:
BE1204E/5X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
5x1mm
Manufacturer series
EVOX
Blade length
150mm
Overall length
258mm
Gross weight94.4 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012041021
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)