+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012051325

Screwdriver: standard; hex key; HEX 2.5mm; EVOX

Manufacturer: BETA

Manufacturer part number:
012051325
TME Symbol:
BE1205EES/2.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 2.5mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
200mm
Gross weight39.04 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012051325
1 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs