+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012051380

Screwdriver: standard; hex key; HEX 8mm; EVOX; Blade length: 150mm

Manufacturer: BETA

Manufacturer part number:
012051380
TME Symbol:
BE1205EES/8

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 8mm
Manufacturer series
EVOX
Blade length
150mm
Overall length
277mm
Gross weight201.6 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012051380
1 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs