+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012061407

Screwdriver: universal-set; hex key; EVOX; 7pcs.

Manufacturer: BETA

Manufacturer part number:
012061407
TME Symbol:
BE1206EBP-S7

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
hex key
Bit size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm
Manufacturer series
EVOX
Quantity in set/package
7pcs.
Gross weight701.3 g
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
012061407
4 in TME stock
Net price for quantities from 1 set - 42.17 USDGross price for quantities from 1 set - 42.17 USD
Net price for quantities from 3 set - 40.66 USDGross price for quantities from 3 set - 40.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.