+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012061325

Screwdriver: standard; hex key,spherical; HEX 2.5mm; EVOX


Manufacturer: BETA

Manufacturer part number:
012061325
TME Symbol:
BE1206EBP/2.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2.5mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
198mm
Gross weight36.84 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012061325
2 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.