+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012061320

Screwdriver: standard; hex key,spherical; HEX 2mm; EVOX


Manufacturer: BETA

Manufacturer part number:
012061320
TME Symbol:
BE1206EBP/2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
198mm
Gross weight34.27 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012061320
5 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs