+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012061340

Screwdriver: standard; hex key,spherical; HEX 4mm; EVOX


Manufacturer: BETA

Manufacturer part number:
012061340
TME Symbol:
BE1206EBP/4

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 4mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
209mm
Gross weight84.3 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012061340
0 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.