+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012061380

Screwdriver: standard; hex key,spherical; HEX 8mm; EVOX


Manufacturer: BETA

Manufacturer part number:
012061380
TME Symbol:
BE1206EBP/8

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 8mm
Manufacturer series
EVOX
Blade length
150mm
Overall length
287mm
Gross weight229 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012061380
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 3 pcs - 8.68 USDGross price for quantities from 3 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.