+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071005

Screwdriver: standard; Torx®; TX05; EVOX; Blade length: 50mm


Manufacturer: BETA

Manufacturer part number:
012071005
TME Symbol:
BE1207E/TX05

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX05
Manufacturer series
EVOX
Blade length
50mm
Overall length
150mm
Gross weight34.14 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071005
5 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.