+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071007

Screwdriver: standard; Torx®; TX07; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012071007
TME Symbol:
BE1207E/TX07

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX07
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight39.18 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071007
5 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts