+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071008

Screwdriver: standard; Torx®; TX08; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012071008
TME Symbol:
BE1207E/TX08

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX08
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight39.33 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071008
6 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 3 pcs - 4.60 USDGross price for quantities from 3 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs