+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071009

Screwdriver: standard; Torx®; TX09; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012071009
TME Symbol:
BE1207E/TX09

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX09
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight38.76 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071009
1 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 3 pcs - 4.78 USDGross price for quantities from 3 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs