+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071015

Screwdriver: standard; Torx®; TX15; EVOX; Blade length: 80mm


Manufacturer: BETA

Manufacturer part number:
012071015
TME Symbol:
BE1207E/TX15

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX15
Manufacturer series
EVOX
Blade length
80mm
Overall length
189mm
Gross weight67.3 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071015
2 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs