+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071027

Screwdriver: standard; Torx®; TX27; EVOX; Blade length: 100mm

Manufacturer: BETA

Manufacturer part number:
012071027
TME Symbol:
BE1207E/TX27

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX27
Manufacturer series
EVOX
Blade length
100mm
Overall length
220mm
Gross weight98.4 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071027
3 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 6.13 USDGross price for quantities from 3 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)