+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012071040

Screwdriver: standard; Torx®; TX40; EVOX; Blade length: 130mm


Manufacturer: BETA

Manufacturer part number:
012071040
TME Symbol:
BE1207E/TX40

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX40
Manufacturer series
EVOX
Blade length
130mm
Overall length
262mm
Gross weight163.5 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012071040
0 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 3 pcs - 7.26 USDGross price for quantities from 3 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.