+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012081025

Screwdriver: standard; Torx® with protection; T25H; EVOX

Manufacturer: BETA

Manufacturer part number:
012081025
TME Symbol:
BE1208E/RTX25

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T25H
Manufacturer series
EVOX
Blade length
100mm
Overall length
209mm
Gross weight82.6 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012081025
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.