+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012081040

Screwdriver: standard; Torx® with protection; T40H; EVOX

Manufacturer: BETA

Manufacturer part number:
012081040
TME Symbol:
BE1208E/RTX40

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T40H
Manufacturer series
EVOX
Blade length
130mm
Overall length
262mm
Gross weight140.3 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012081040
1 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts