+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012091003

Screwdriver: standard; Pozidriv®; PZ1; EVOX; Blade length: 80mm


Manufacturer: BETA

Manufacturer part number:
012091003
TME Symbol:
BE1209E/PZ1

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Manufacturer series
EVOX
Blade length
80mm
Overall length
189mm
Gross weight64.1 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012091003
1 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs