+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1221/3.5X75

Screwdriver: standard; slot; 0.6x3.5mm; Morphos; chromium


Manufacturer: BETA

Manufacturer part number:
BE1221/3.5X75
TME Symbol:
BE1221/3.5X75

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.6x3.5mm
Manufacturer series
Morphos
Blade length
75mm
Overall length
176mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight48 g
EAN code8054809671383
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1221/3.5X75
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 5.55 USD