+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1221/4X150

Screwdriver: standard; slot; 0.8x4mm; Morphos; Blade length: 150mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1221/4X150
TME Symbol:
BE1221/4X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.8x4mm
Manufacturer series
Morphos
Blade length
150mm
Overall length
259mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight80 g
EAN code8054809671505
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1221/4X150
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.