+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1221/5.5X150

Screwdriver: standard; slot; 1x5.5mm; Morphos; Blade length: 150mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1221/5.5X150
TME Symbol:
BE1221/5.5X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
1x5.5mm
Manufacturer series
Morphos
Blade length
150mm
Overall length
259mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight88 g
EAN code8054809671567
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1221/5.5X150
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)