+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1222/PH1X120

Screwdriver: standard; Phillips; PH1; Morphos; Blade length: 120mm


Manufacturer: BETA

Manufacturer part number:
BE1222/PH1X120
TME Symbol:
BE1222/PH1X120

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
Morphos
Blade length
120mm
Overall length
229mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight1 g
EAN code8054809671925
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1222/PH1X120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD