+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1222N/PH1X30

Screwdriver: standard; Phillips; PH1; Morphos; Blade length: 30mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1222N/PH1X30
TME Symbol:
BE1222N/PH1X30

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
Morphos
Blade length
30mm
Overall length
87.5mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight1 g
EAN code8054809672076
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1222N/PH1X30
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)