+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1224/2.5X60

Screwdriver: standard; slot; 0.4x2.5mm; narrow profile; Morphos


Manufacturer: BETA

Manufacturer part number:
BE1224/2.5X60
TME Symbol:
BE1224/2.5X60

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.4x2.5mm
Version
narrow profile
Manufacturer series
Morphos
Blade length
60mm
Overall length
161mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight44 g
EAN code8054809672229
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1224/2.5X60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD