+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012380201

Screwdriver: standard; double-sided,angular; Phillips; PH1,PH2


Manufacturer: BETA

Manufacturer part number:
012380201
TME Symbol:
BE1238B/1-2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
angular, double-sided
Kind of bit
Phillips
Bit size
PH1, PH2
Overall length
125mm
Gross weight29.6 g
EAN code8014230512037
See other products in this category: Standard Screwdrivers BETA,
*
012380201
5 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 3 pcs - 5.86 USDGross price for quantities from 3 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs