+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560062

Screwdriver bit; Pozidriv®; PZ00; Socket size: 4mm


Manufacturer: BETA

Manufacturer part number:
012560062
TME Symbol:
BE1256PZ/00

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ00
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.21 g
EAN code8014230698984
See other products in this category: Screwdriver Bits BETA,
*
012560062
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Packaging method by the manufacturer:Bag = 5 pcs