+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570086

Screwdriver: precision; 6-angles socket; HEX 4mm


Manufacturer: BETA

Manufacturer part number:
012570086
TME Symbol:
BE1257BE/4

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 4mm
Blade length
60mm
Gross weight37.49 g
EAN code8014230657776
See other products in this category: Precision Screwdrivers BETA,
*
012570086
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 3 pcs - 5.86 USDGross price for quantities from 3 pcs - 5.86 USD